845-010-542-203

Heilind Number:EDA845-010-542-203
Manufacturer:EDAC
Manufacturer Number:845-010-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-542-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation with two rows of ten positions each, ensuring secure and efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments, while the copper alloy contact material and .1 inch pitch optimize signal integrity. With an amperage of 3A and an operating temperature range of -40 to 105°C, it meets industry standards for power and thermal management. Whether for professional or personal use, this green connector is a versatile and essential component for your PCB assembly projects.