845-010-542-212

Heilind Number:EDA845-010-542-212
Manufacturer:EDAC
Manufacturer Number:845-010-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-542-212

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable and safe operation. With two rows and ten positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Elevate your PCB assembly with this essential connector.