845-010-542-402

Heilind Number:EDA845-010-542-402
Manufacturer:EDAC
Manufacturer Number:845-010-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-542-402

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features ten positions in a single row with a pitch of .1 inch, ensuring precise and reliable connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts provide optimal conductivity, while the straight mount orientation offers easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for efficient board-to-board connections.