845-010-542-403

Heilind Number:EDA845-010-542-403
Manufacturer:EDAC
Manufacturer Number:845-010-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-542-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features ten positions in a single row layout, with a .1-inch pitch and .2-inch row spacing for optimal signal transmission. Engineered with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With a straight mount orientation, it offers easy installation for your electronic projects. Elevate your connectivity solutions with this essential component.