845-010-542-404

Heilind Number:EDA845-010-542-404
Manufacturer:EDAC
Manufacturer Number:845-010-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-542-404

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring ten robust positions, this connector ensures seamless data transfer with a 3A amperage capacity. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The copper alloy contact material and 0.1-inch pitch deliver reliable conductivity, while the straight mount orientation facilitates easy installation. With a wide operating temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Elevate your PCB assembly process with this essential component.