845-010-542-407

Heilind Number:EDA845-010-542-407
Manufacturer:EDAC
Manufacturer Number:845-010-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-542-407

Detailed Description

Enhance your connectivity solutions with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 10 positions in a single row layout, ensuring efficient data transmission. The sturdy housing material, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. With copper alloy contacts and a pitch of .1 inches, it offers reliable conductivity while maintaining signal integrity. The straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your electronic projects with this essential component.