845-010-542-408

Heilind Number:EDA845-010-542-408
Manufacturer:EDAC
Manufacturer Number:845-010-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-542-408

Detailed Description

Enhance circuit connectivity with this durable green Board To Board PCB Connector. Featuring a single row design with 10 positions, it ensures seamless data transmission on your PCB. The housing, made from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. Each contact is crafted from Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating temperature range of -40 to 105°C makes it suitable for various applications. Its straight mount orientation facilitates easy installation. Upgrade your electronic setups with this essential connector.