845-010-542-412

Heilind Number:EDA845-010-542-412
Manufacturer:EDAC
Manufacturer Number:845-010-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-542-412

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With ten positions and a compact .1-inch pitch, it offers efficient connectivity for your electronic components. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and precision to elevate your PCB assembly process. Elevate your PCB assembly process with our high-performance Board To Board PCB Connector. Made with a durable UL 94V-0 Diallyl Phthalate housing and featuring ten positions with a compact .1-inch pitch, this connector ensures reliable and efficient connectivity for your electronic components. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in its quality and precision to enhance your PCB connections.