845-010-542-502

Heilind Number:EDA845-010-542-502
Manufacturer:EDAC
Manufacturer Number:845-010-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-542-502

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector ensures high visibility and easy identification. With a compact design and straight mount orientation, it optimizes space utilization on your board. The UL 94V-0 Diallyl Phthalate housing material guarantees robust performance even in demanding environments, while the copper alloy contact material provides reliable conductivity. With two rows, ten positions, and a pitch of .1 inch, it offers versatile connectivity options. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Trust in its quality and efficiency to streamline your PCB assembly process.