845-010-542-504

Heilind Number:EDA845-010-542-504
Manufacturer:EDAC
Manufacturer Number:845-010-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-542-504

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in demanding environments. The copper alloy contacts guarantee efficient power transmission, with a current rating of 3 A. With two rows of ten positions each, it provides ample connectivity options. Designed for straight mounting orientation, it offers easy installation onto your PCB. The .1-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your device's connectivity with this essential component.