845-010-542-508

Heilind Number:EDA845-010-542-508
Manufacturer:EDAC
Manufacturer Number:845-010-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-542-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring long-lasting reliability. With two rows of copper alloy contacts, it offers a secure and stable connection, ideal for various applications. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout, while the straight mount orientation simplifies installation. Featuring ten positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your system's performance with this essential component.