845-010-542-512

Heilind Number:EDA845-010-542-512
Manufacturer:EDAC
Manufacturer Number:845-010-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-542-512

Detailed Description

Enhance connectivity within your electronic devices with this 10-position board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation with two rows and a .1-inch pitch for efficient signal transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With copper alloy contacts, it guarantees reliable performance, even in demanding environments. Operating smoothly between -40 and 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions today with this high-quality component.