845-010-542-603

Heilind Number:EDA845-010-542-603
Manufacturer:EDAC
Manufacturer Number:845-010-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-542-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features a single row with 10 positions and a compact pitch of .1 inches, ensuring efficient data transmission. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and reliable copper alloy contacts, guaranteeing longevity and stability in operation. With a straight mount orientation and a row spacing of .2 inches, it offers easy and secure installation on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial and commercial applications. Explore our range of connectors to find the perfect fit for your connectivity needs.