845-010-542-607

Heilind Number:EDA845-010-542-607
Manufacturer:EDAC
Manufacturer Number:845-010-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-542-607

Detailed Description

Upgrade your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 10 contact positions, ensuring optimal functionality in your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, you can rely on efficient signal transmission. Whether you're a DIY enthusiast or a professional in the field, this connector, with a straight mount orientation, offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Elevate your PCB assembly with this essential connector.