845-010-542-608

Heilind Number:EDA845-010-542-608
Manufacturer:EDAC
Manufacturer Number:845-010-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-542-608

Detailed Description

Enhance your connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 10 positions in a single row, ensuring efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. The straight mount orientation makes installation a breeze. Elevate your electronic projects with this essential component.