845-010-542-802

Heilind Number:EDA845-010-542-802
Manufacturer:EDAC
Manufacturer Number:845-010-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-542-802

Detailed Description

Enhance connectivity in your PCB projects with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, this connector features a dual-row configuration with ten positions, ensuring secure and reliable connections. The housing is constructed from UL 94V-0 Diallyl Phthalate, providing excellent heat resistance and protection. Contact points are made from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The straight mount orientation makes installation simple, while the wide operating temperature range of -40 to 105 °C ensures performance in various environmental conditions. Trust in this connector for seamless and dependable connectivity solutions in your projects.