845-010-542-803

Heilind Number:EDA845-010-542-803
Manufacturer:EDAC
Manufacturer Number:845-010-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-542-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, this connector ensures reliable power delivery with an amperage of 3A. Its copper alloy contacts, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, offer seamless integration for up to 10 positions. Designed for straight mount orientation, it guarantees secure and stable connections even in challenging environments, with an operating temperature range of -40 to 105°C. Perfect for industrial applications, this connector is a must-have for efficient and dependable circuit board setups.