845-010-542-808

Heilind Number:EDA845-010-542-808
Manufacturer:EDAC
Manufacturer Number:845-010-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-542-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of copper alloy contacts, providing a total of 10 positions for secure and efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment on your PCB. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in demanding environments, with an operating temperature range of -40 to 105°C. Whether you're a professional in the field or a DIY enthusiast, this connector's straight mount orientation and vibrant green color make it easy to identify and install, streamlining your project workflow. Upgrade your connectivity solutions with this essential component, a must-have in any electronic toolkit.