845-010-542-812

Heilind Number:EDA845-010-542-812
Manufacturer:EDAC
Manufacturer Number:845-010-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-542-812

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in demanding environments. Its double-row configuration and 10-position layout allow for efficient signal transmission. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation on your PCB. With a straight mount orientation, it's perfect for vertical connections on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.