845-010-544-102

Heilind Number:EDA845-010-544-102
Manufacturer:EDAC
Manufacturer Number:845-010-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-544-102

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features ten positions with a row spacing of .2 inches, ensuring a secure and efficient connection. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Crafted with top-quality Copper Alloy contacts, it provides reliable conductivity for optimal performance. With a straight mount orientation, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your connectivity with this essential component.