845-010-544-108

Heilind Number:EDA845-010-544-108
Manufacturer:EDAC
Manufacturer Number:845-010-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-544-108

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 10 positions with a single row layout, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Choose this connector for dependable performance and seamless connectivity in your projects.