845-010-544-201

Heilind Number:EDA845-010-544-201
Manufacturer:EDAC
Manufacturer Number:845-010-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-544-201

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector, featuring a total of 10 positions spread across 2 rows for maximum versatility. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures spanning from -40 to 105°C, it's both resilient and efficient. The straight mount orientation simplifies installation, making it an essential component for any PCB assembly project. Explore the endless possibilities for seamless connectivity with this green-colored connector.