845-010-544-212

Heilind Number:EDA845-010-544-212
Manufacturer:EDAC
Manufacturer Number:845-010-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-544-212

Detailed Description

Enhance your electronic connections with our Green Board-to-Board PCB Connector. This high-performance connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various applications. With two rows of ten positions each, it allows for seamless and secure PCB connections. The Copper Alloy contact material provides excellent conductivity, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its quality and efficiency for your connectivity needs.