845-010-544-404

Heilind Number:EDA845-010-544-404
Manufacturer:EDAC
Manufacturer Number:845-010-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-544-404

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic devices. This connector boasts a single row configuration with ten positions, ensuring reliable data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate, it guarantees long-lasting performance even in challenging environments. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component.