845-010-544-412

Heilind Number:EDA845-010-544-412
Manufacturer:EDAC
Manufacturer Number:845-010-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-544-412

Detailed Description

Enhance your board-to-board connectivity with this high-performance PCB connector. Featuring 10 positions in a single row, it ensures seamless data and power transmission. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing safety and reliability. With copper alloy contacts, you can trust in efficient signal transfer. The .1-inch pitch and .2-inch row spacing provide a precise fit, while the straight mount orientation offers easy installation. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.