845-010-544-502

Heilind Number:EDA845-010-544-502
Manufacturer:EDAC
Manufacturer Number:845-010-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-544-502

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, it not only offers reliable insulation but also adds a pop of color to your setup. With two rows and ten positions, it provides ample space for seamless connections. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Its straight mount orientation makes installation a breeze. Elevate your electronic projects with this essential component.