845-010-544-803

Heilind Number:EDA845-010-544-803
Manufacturer:EDAC
Manufacturer Number:845-010-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-544-803

Detailed Description

Enhance your PCB connectivity with this innovative Board To Board Card Edge Connector. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in any environment. The two rows of ten copper alloy contacts are designed for seamless data transfer, with a pitch of .1 inches and row spacing of .2 inches providing optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees durability and efficiency. Its straight mount orientation offers easy installation, making it a must-have for any electronics project. Elevate your connectivity solutions with this essential component.