845-010-544-808

Heilind Number:EDA845-010-544-808
Manufacturer:EDAC
Manufacturer Number:845-010-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-544-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for efficiency and durability, it features a compact form with two rows of ten positions each, allowing for seamless integration on your circuit board. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable insulation and protection. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. The copper alloy contact material and straight mount orientation further optimize signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications.Upgrade your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for efficiency and durability, it features a compact form with two rows of ten positions each, allowing for seamless integration on your circuit board. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable insulation and protection. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. The copper alloy contact material and straight mount orientation further optimize signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications.