845-010-544-812

Heilind Number:EDA845-010-544-812
Manufacturer:EDAC
Manufacturer Number:845-010-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-544-812

Detailed Description

Enhance your PCB connections with our high-performance Board-To-Board PCB Connector. Featuring a sleek green design and constructed with durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable power delivery with an amperage of 3 A. Its two-row configuration, with a pitch of .1 in and row spacing of .2 in, offers seamless integration for precise PCB layouts. Made with copper alloy contacts, it guarantees secure and efficient signal transmission across its 10 positions. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.