845-010-555-202

Heilind Number:EDA845-010-555-202
Manufacturer:EDAC
Manufacturer Number:845-010-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-555-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a vibrant Green color, this connector ensures seamless power transmission at an amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees reliability in any application. With two rows of ten positions each, and a pitch of .1in, it offers efficient signal transfer. The straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Trust in this connector for secure and efficient connections in your electronic projects.