845-010-555-203

Heilind Number:EDA845-010-555-203
Manufacturer:EDAC
Manufacturer Number:845-010-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-555-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures both reliability and safety. The copper alloy contact material guarantees efficient power transmission, while the 10-position, dual-row design allows for versatile connectivity options. With a compact .1 inch pitch and .2 inch row spacing, it offers seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation further enhances its versatility, making it a valuable addition to any electronics project. Trust in its quality and performance for seamless board-to-board connections.