845-010-555-207

Heilind Number:EDA845-010-555-207
Manufacturer:EDAC
Manufacturer Number:845-010-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-555-207

Detailed Description

Enhance connectivity within your PCB assembly with this high-performance Card Edge Connector. Designed to meet the demands of modern electronics, it features a robust UL 94V-0 Diallyl Phthalate housing for durability, ensuring reliable operation in diverse environments. The copper alloy contact material guarantees efficient power transmission, while the two rows of ten positions offer ample connectivity options. With a compact pitch of .1 inch and row spacing of .2 inch, it allows for seamless integration into densely packed PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this green Card Edge Connector.