845-010-555-212

Heilind Number:EDA845-010-555-212
Manufacturer:EDAC
Manufacturer Number:845-010-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-555-212

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vivid green hue, this connector is not only visually appealing but also ensures reliable performance. With two rows and ten positions, it offers ample connectivity for your PCB projects. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing make it easy to integrate into your designs. Whether you're a hobbyist or a professional, this straight-mount connector is perfect for various applications. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for both indoor and outdoor use. Upgrade your electronic assemblies with this essential component.