845-010-555-502

Heilind Number:EDA845-010-555-502
Manufacturer:EDAC
Manufacturer Number:845-010-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-555-502

Detailed Description

Enhance your circuit board connections with this high-quality Board To Board PCB Connector in a sleek green finish. Designed for seamless integration, it features two rows of ten positions each, allowing for efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures optimal performance, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it's perfect for various electronic applications, making it a must-have in your connector collection. Elevate your PCB connectivity with this essential component.