845-010-555-503

Heilind Number:EDA845-010-555-503
Manufacturer:EDAC
Manufacturer Number:845-010-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-555-503

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 10 positions, ensuring a secure and reliable link between circuit boards. Crafted with precision, it boasts a green housing made of UL 94V-0 Diallyl Phthalate, guaranteeing both durability and safety. The copper alloy contact material and .1-inch pitch offer optimal conductivity, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have in any electronic setup. Elevate your connectivity with this essential component.