845-010-555-504

Heilind Number:EDA845-010-555-504
Manufacturer:EDAC
Manufacturer Number:845-010-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-555-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek design in a vibrant green hue, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation in various environments. With two rows and ten positions, it offers ample space for seamless connections. The copper alloy contact material guarantees efficient transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector.