845-010-555-512

Heilind Number:EDA845-010-555-512
Manufacturer:EDAC
Manufacturer Number:845-010-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-555-512

Detailed Description

Enhance your device connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green color. With two rows of ten copper alloy contacts, it ensures secure and reliable data transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Whether for industrial or consumer electronics, this connector guarantees optimal performance. Upgrade your system's connectivity with this essential component.