845-010-555-802

Heilind Number:EDA845-010-555-802
Manufacturer:EDAC
Manufacturer Number:845-010-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-555-802

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both reliability and visual appeal. With two rows of ten copper alloy contacts, it provides ample connectivity options for your electronic devices. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications. Upgrade your setup with this essential component, guaranteeing seamless data transfer and power delivery.