845-010-555-807

Heilind Number:EDA845-010-555-807
Manufacturer:EDAC
Manufacturer Number:845-010-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-555-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 10 positions, offering ample room for secure connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any operating environment, with a wide temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its green color and straight mount orientation make it easy to identify and install, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Trust in this connector for reliable and efficient performance in your electronic systems.