845-010-555-808

Heilind Number:EDA845-010-555-808
Manufacturer:EDAC
Manufacturer Number:845-010-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-555-808

Detailed Description

Elevate your PCB connectivity with our advanced Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant Green hue. With two rows and ten positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contacts ensure reliable and efficient data transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Experience the next level of connectivity with our cutting-edge Card Edge Connector.