845-010-555-812

Heilind Number:EDA845-010-555-812
Manufacturer:EDAC
Manufacturer Number:845-010-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-555-812

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration on your circuit board, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of ten positions each, this connector ensures secure and efficient data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects.