845-010-556-201

Heilind Number:EDA845-010-556-201
Manufacturer:EDAC
Manufacturer Number:845-010-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Boasting a sleek green design and constructed with durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable operation even in demanding environments. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for secure mating. With a contact material of Copper Alloy and an amperage of 3 A, it guarantees efficient power transmission. Its ten positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in electronics and beyond. Upgrade your connectivity solutions today with this essential component.