845-010-556-203

Heilind Number:EDA845-010-556-203
Manufacturer:EDAC
Manufacturer Number:845-010-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-556-203

Detailed Description

Enhance your connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and boasts a durable UL 94V-0 Diallyl Phthalate housing. With a dual-row layout and a total of 10 positions, it offers ample room for secure connections. Crafted with precision, the copper alloy contacts ensure reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Elevate your PCB assembly with this essential component, perfect for a wide range of applications.