845-010-556-204

Heilind Number:EDA845-010-556-204
Manufacturer:EDAC
Manufacturer Number:845-010-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-556-204

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed to seamlessly link circuit boards with precision. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of Copper Alloy contacts, it offers reliable power transfer at an amperage of 3 A. The compact design, with a pitch of .1 in and row spacing of .2 in, accommodates up to 10 positions for efficient data transmission. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Ideal for professional electronic assemblies, this connector is a must-have for seamless board-to-board connections.