845-010-556-207

Heilind Number:EDA845-010-556-207
Manufacturer:EDAC
Manufacturer Number:845-010-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable power transmission with an amperage of 3 A. Its dual-row design with 10 positions and a .1-inch pitch offers seamless integration, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial applications, making it a must-have for any electronics project. Trust in its quality and efficiency for all your connectivity needs.