845-010-556-212

Heilind Number:EDA845-010-556-212
Manufacturer:EDAC
Manufacturer Number:845-010-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-556-212

Detailed Description

Enhance signal transmission in your electronic setups with this Dual Row Board-to-Board PCB Connector. Designed for efficiency and durability, it features a compact .1-inch pitch with two rows and ten positions for seamless connectivity. The copper alloy contact material ensures reliable performance, while the UL 94V-0 Diallyl Phthalate housing material offers enhanced safety. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. With a straight mount orientation and green color, this connector not only provides functionality but also adds a sleek touch to your PCB assemblies. Upgrade your connectivity solutions with this essential component.