845-010-556-504

Heilind Number:EDA845-010-556-504
Manufacturer:EDAC
Manufacturer Number:845-010-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-556-504

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Connector. Featuring a compact design with two rows and ten positions, it ensures seamless connections for your electronic components. The durable UL 94V-0 Diallyl Phthalate housing, along with copper alloy contacts, guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Designed for straight mounting orientation, it is easy to install on your PCB. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Upgrade your connectivity solutions with this essential connector.