845-010-556-507

Heilind Number:EDA845-010-556-507
Manufacturer:EDAC
Manufacturer Number:845-010-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-556-507

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Board-to-Board Connector. Designed for seamless integration, this connector boasts 10 positions with a pitch of .1 inch, ensuring precise and efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. With a straight mount orientation and two rows for easy installation, it's the perfect solution for your electronic assembly needs. Crafted with high-quality Copper Alloy contacts, this connector ensures reliable performance for the long haul. Upgrade your circuitry with this essential component, a standout in our extensive lineup of PCB connectors.