845-010-556-508

Heilind Number:EDA845-010-556-508
Manufacturer:EDAC
Manufacturer Number:845-010-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-556-508

Detailed Description

Elevate your connectivity with this high-performance green Board To Board PCB Connector. Designed for seamless integration, this essential component features dual rows and 10 positions, offering optimal versatility for your PCB setups. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The compact .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation suits various configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust and efficient electronic systems. Trust in its quality for seamless connectivity across your projects.