845-010-556-512

Heilind Number:EDA845-010-556-512
Manufacturer:EDAC
Manufacturer Number:845-010-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-010-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-010-556-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with durability in mind, it features UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable power transmission. With two rows of ten positions each, this connector offers ample connectivity options. The straight mount orientation and .1-inch pitch make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your device's performance with this essential connector.